
1410534 | |
|---|---|
DigiKey Part Number | 1410534-ND |
Manufacturer | |
Manufacturer Product Number | 1410534 |
Description | FRAME GROMMET POLY SEBS GRAY |
Customer Reference | |
Detailed Description | Frame Grommet 0.591" ~ 0.630" (15.00mm ~ 16.00mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | 1410534 Models |
Category | Diameter - Inside 0.591" ~ 0.630" (15.00mm ~ 16.00mm) |
Manufacturer Phoenix Contact | Features Flame Retardant, IP54 - Dust Protected, Water Resistant, Locking Latch, Screw Locking |
Series | Material Poly (Styrene-Ethylene-Butadiene-Styrene) Elastomer, SEBS |
Packaging Bulk | Color Gray |
Part Status Last Time Buy | Material Flammability Rating UL94 V-0 |
Bushing, Grommet Type Frame Grommet | Base Product Number |
For Use With/Related Products Cable, Wires |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,89800 € | 18,98 € |
| Unit Price without VAT: | 1,89800 € |
|---|---|
| Unit Price with VAT: | 2,25862 € |

