
1410506 | |
|---|---|
DigiKey Part Number | 1410506-ND |
Manufacturer | |
Manufacturer Product Number | 1410506 |
Description | PWR ENT RCPT IEC62196 PNL WIRE |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Female Sockets IEC 62196 Panel Mount, Flange |
Datasheet | Datasheet |
Category | Filter Type Unfiltered - Commercial |
Manufacturer Phoenix Contact | Accomodates a Fuse No |
Packaging Bulk | Mounting Type Panel Mount, Flange |
Part Status Obsolete | Termination Wire Leads |
Connector Style IEC 62196 | Ingress Protection IP44 |
Connector Type Receptacle, Female Sockets |

