


1410406 | |
|---|---|
DigiKey Part Number | 1410406-ND |
Manufacturer | |
Manufacturer Product Number | 1410406 |
Description | CONN DISTRIBUTOR 5POS IDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 (4 + PE) Position Circular Connector Distributor Nut IDC |
Datasheet | Datasheet |
EDA/CAD Models | 1410406 Models |
Category | Primary Material Plastic |
Mfr | Shell Material Polyamide (PA), Nylon |
Series | Color Black |
Packaging Bulk | Ingress Protection IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Current Rating (Amps) 40A |
Number of Positions 5 (4 + PE) | Cable Opening 0.472" ~ 0.787" (12.00mm ~ 20.00mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 100°C |
Termination IDC | Insert Material Polyamide (PA), Nylon |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,41000 € | 6,41 € |
| Unit Price without VAT: | 6,41000 € |
|---|---|
| Unit Price with VAT: | 7,62790 € |

