
1410236 | |
|---|---|
DigiKey Part Number | 1410236-ND |
Manufacturer | |
Manufacturer Product Number | 1410236 |
Description | CBL 4POS RCPT RA TO WIRE 16.4' |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 16.40' (5.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Phoenix Contact | 2nd Connector Type Wire Leads |
Packaging Bulk | Length 16.40' (5.00m) |
Part Status Obsolete | Assembly Configuration Standard |
1st Connector Type Receptacle, Right Angle | Cable Type Round |
1st Connector Gender Male Pins | Cable Material Thermoplastic Elastomer (TPE) |
1st Connector Number of Positions 4 | Color Yellow |
1st Connector Number of Positions Loaded All | Shielding Unshielded |
1st Connector Shell Size - Insert M12 | Ingress Protection IP65/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
1st Connector Orientation A | Usage Industrial Environments |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1424902 | Phoenix Contact | 0 | 277-15529-ND | 24,83000 € | Direct |


