
1410234 | |
|---|---|
DigiKey Part Number | 1410234-ND |
Manufacturer | |
Manufacturer Product Number | 1410234 |
Description | CBL 4POS RCPT RA TO PLUG 4.92' |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 4.92' (1.50m) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 4 |
Manufacturer Phoenix Contact | 2nd Connector Number of Positions Loaded All |
Packaging Bulk | 2nd Connector Shell Size - Insert M12 |
Part Status Obsolete | 2nd Connector Orientation A |
1st Connector Type Receptacle, Right Angle | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Gender Male Pins | Length 4.92' (1.50m) |
1st Connector Number of Positions 4 | Assembly Configuration Standard |
1st Connector Number of Positions Loaded All | Cable Type Round |
1st Connector Shell Size - Insert M12 | Cable Material Thermoplastic Elastomer (TPE) |
1st Connector Orientation A | Color Yellow |
1st Connector Mounting Type Free Hanging (In-Line) | Shielding Unshielded |
2nd Connector Type Plug, Right Angle | Ingress Protection IP65/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
2nd Connector Gender Female Sockets | Usage Industrial Environments |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1424900 | Phoenix Contact | 1 | 277-15527-ND | 17,11000 € | Direct |


