Frame Grommet 0.157" ~ 0.197" (4.00mm ~ 5.00mm) Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1410136

DigiKey Part Number
277-12973-ND
Manufacturer
Manufacturer Product Number
1410136
Description
FRAME GROMMET POLY SEBS GRAY
Customer Reference
Detailed Description
Frame Grommet 0.157" ~ 0.197" (4.00mm ~ 5.00mm) Gray
Datasheet
 Datasheet
EDA/CAD Models
1410136 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Last Time Buy
Bushing, Grommet Type
Frame Grommet
For Use With/Related Products
4 Cable Openings
Panel Thickness
-
Panel Cutout Dimensions
-
Diameter - Inside
0.157" ~ 0.197" (4.00mm ~ 5.00mm)
Features
Flame Retardant, IP54 - Dust Protected, Water Resistant, Locking Latch, Screw Locking
Material
Poly (Styrene-Ethylene-Butadiene-Styrene) Elastomer, SEBS
Color
Gray
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 01.06.2026
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
102,50400 €25,04 €
Manufacturers Standard Package
Unit Price without VAT:2,50400 €
Unit Price with VAT:2,97976 €