
1409856 | |
|---|---|
DigiKey Part Number | 1409856-ND |
Manufacturer | |
Manufacturer Product Number | 1409856 |
Description | FIBER OPTIC CBL FSMA-ST OM1 1M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic FSMA (2) To ST (2) 62.5/125 3.3' (1.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | FSMA (2) | |
2nd Connector | ST (2) | |
Cable Diameter | - | |
Cable Type | Twin Zip | |
Features | IP20, Zipcord | |
Fiber Type | 62.5/125 | |
Length - Overall | 3.3' (1.0m) | |
Type | Multimode, OM1 | |
Ratings | - | |
Bend Radius | 30mm | |
Color - Cable | Orange | |
Color - Connectors | Black, Red | |
Insertion Loss | 0.30dB | |
Jacket (Insulation) Material | - | |
Return Loss | 35dB | |
Operating Temperature | -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 220,84000 € | 220,84 € |
| Unit Price without VAT: | 220,84000 € |
|---|---|
| Unit Price with VAT: | 262,79960 € |

