
1409824 | |
---|---|
DigiKey Part Number | 1409824-ND |
Manufacturer | |
Manufacturer Product Number | 1409824 |
Description | FIBER OPTIC CBL ST-ST DUPLEX 1M |
Customer Reference | |
Detailed Description | Cable Fiber Optic ST (2) To ST (2) 50/125 3.3' (1.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
1st Connector | ST (2) | |
2nd Connector | ST (2) | |
Cable Diameter | - | |
Cable Type | Twin Zip | |
Features | IP20, Zipcord | |
Fiber Type | 50/125 | |
Length - Overall | 3.3' (1.0m) | |
Type | Multimode, Duplex, OM2 | |
Ratings | - | |
Bend Radius | 30mm | |
Color - Cable | Orange | |
Color - Connectors | Black, Red | |
Insertion Loss | 0.30dB | |
Jacket (Insulation) Material | - | |
Return Loss | 35dB | |
Operating Temperature | -10°C ~ 70°C |