1409819 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Phoenix Contact
In Stock: 5
Unit Price: 20,66000 €
Datasheet
Image for 1409819 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1409819

DigiKey Part Number
1409819-ND
Manufacturer
Manufacturer Product Number
1409819
Description
FIBER OPTIC CBL SC-ST DUPLEX 1M
Customer Reference
Detailed Description
Cable Fiber Optic SC Duplex To ST (2) 50/125 3.3' (1.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
3.3' (1.0m)
Manufacturer
Phoenix Contact
Type
Multimode, Duplex, OM2
Packaging
Bulk
Bend Radius
30mm
Part Status
Obsolete
Color - Cable
Orange
1st Connector
SC Duplex
Color - Connectors
Beige, Black, Red
2nd Connector
ST (2)
Insertion Loss
0.30dB
Cable Type
Twin Zip
Return Loss
35dB
Features
IP20, Zipcord
Operating Temperature
-10°C ~ 70°C
Fiber Type
50/125
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1115574Phoenix Contact5277-1115574-ND20,66000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes