Image for 1409812 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1409812

DigiKey Part Number
1409812-ND
Manufacturer
Manufacturer Product Number
1409812
Description
FIBER OPTIC CBL SC-SCRJ DUPLX 1M
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic SC Duplex To SCRJ Duplex 50/125 3.3' (1.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
3.3' (1.0m)
Manufacturer
Phoenix Contact
Type
Multimode, Duplex, OM4
Packaging
Bulk
Bend Radius
15mm
Part Status
Active
Color - Cable
Violet
1st Connector
SC Duplex
Color - Connectors
Beige, Black, Violet
2nd Connector
SCRJ Duplex
Insertion Loss
0.30dB
Cable Type
Twin Zip
Return Loss
35dB
Features
IP20, Zipcord
Operating Temperature
-10°C ~ 70°C
Fiber Type
50/125
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1126,98000 €126,98 €
Manufacturers Standard Package
Unit Price without VAT:126,98000 €
Unit Price with VAT:151,10620 €