1409810 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Phoenix Contact
In Stock: 0
Unit Price: 95,73000 €
Datasheet
Cable Fiber Optic SC Duplex To SCRJ Duplex 50/125 3.3' (1.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1409810

DigiKey Part Number
1409810-ND
Manufacturer
Manufacturer Product Number
1409810
Description
FOC-SC:A-SJ:A-GZ01/1
Customer Reference
Detailed Description
Cable Fiber Optic SC Duplex To SCRJ Duplex 50/125 3.3' (1.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
3.3' (1.0m)
Manufacturer
Phoenix Contact
Type
Multimode, Duplex, OM2
Packaging
Bulk
Bend Radius
30mm
Part Status
Obsolete
Color - Cable
Orange
1st Connector
SC Duplex
Color - Connectors
Beige, Black
2nd Connector
SCRJ Duplex
Insertion Loss
0.30dB
Cable Type
Twin Zip
Return Loss
35dB
Features
IP20, Zipcord
Operating Temperature
-10°C ~ 60°C
Fiber Type
50/125
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2901812Phoenix Contact0277-9438-ND95,73000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes