Image for 1409791 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1409791

DigiKey Part Number
1409791-ND
Manufacturer
Manufacturer Product Number
1409791
Description
FIBER OPTIC CBL LC-SC DUPLEX 1M
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To SC Duplex 50/125 3.3' (1.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
3.3' (1.0m)
Manufacturer
Phoenix Contact
Type
Multimode, Duplex, OM3
Packaging
Bulk
Bend Radius
15mm
Part Status
Obsolete
Color - Cable
Aqua
1st Connector
LC Duplex
Color - Connectors
Aqua, Beige, Black
2nd Connector
SC Duplex
Insertion Loss
0.30dB
Cable Type
Twin Zip
Return Loss
35dB
Features
IP20, Zipcord
Operating Temperature
-10°C ~ 70°C
Fiber Type
50/125
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.