1409789 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Phoenix Contact
In Stock: 2
Unit Price: 30,37000 €
Datasheet
Cable Fiber Optic LC Duplex To LC Duplex 50/125 3.3' (1.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1409789

DigiKey Part Number
1409789-ND
Manufacturer
Manufacturer Product Number
1409789
Description
FOC-LC:A-LC:A-GZ03/1
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To LC Duplex 50/125 3.3' (1.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
3.3' (1.0m)
Manufacturer
Phoenix Contact
Type
Multimode, OM4
Packaging
Bulk
Bend Radius
15mm
Part Status
Obsolete
Color - Cable
Violet
1st Connector
LC Duplex
Color - Connectors
Black, Violet
2nd Connector
LC Duplex
Insertion Loss
0.30dB
Cable Type
Twin Zip
Return Loss
35dB
Features
IP20, Zipcord
Operating Temperature
-10°C ~ 70°C
Fiber Type
50/125
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1115625Phoenix Contact2277-1115625-ND30,37000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes