
1409778 | |
|---|---|
DigiKey Part Number | 277-1409778-ND |
Manufacturer | |
Manufacturer Product Number | 1409778 |
Description | CONNECTOR SET CONSISTING OF: B2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 24 Cable and Panel Connector Assembly Side-Hood, Bottom-Base M32 Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Side-Hood, Bottom-Base | |
Number of Positions | 24 | |
Size | B24 | |
Thread Size | M32 | |
Termination Style | Screw | |
Contents | Cable and Panel Connector Assembly | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,47000 € | 108,47 € |
| Unit Price without VAT: | 108,47000 € |
|---|---|
| Unit Price with VAT: | 129,07930 € |

