
1409671 | |
|---|---|
DigiKey Part Number | 277-1409671-ND |
Manufacturer | |
Manufacturer Product Number | 1409671 |
Description | CONNECTOR SET CONSISTING OF: B6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Cable and Panel Connector Assembly Top-Hood, Bottom-Base M20 Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Top-Hood, Bottom-Base | |
Number of Positions | 6 | |
Size | B6 | |
Thread Size | M20 | |
Termination Style | Screw | |
Contents | Cable and Panel Connector Assembly | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,98000 € | 68,98 € |
| Unit Price without VAT: | 68,98000 € |
|---|---|
| Unit Price with VAT: | 82,08620 € |

