
1409655 | |
|---|---|
DigiKey Part Number | 277-1409655-ND |
Manufacturer | |
Manufacturer Product Number | 1409655 |
Description | CONNECTOR SET CONSISTING OF: D7 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Cable and Panel Connector Assembly Top-Hood, Bottom-Base M20 Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Top-Hood, Bottom-Base | |
Number of Positions | 3 | |
Size | D7 | |
Thread Size | M20 | |
Termination Style | Screw | |
Contents | Cable and Panel Connector Assembly | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,29000 € | 56,29 € |
| Unit Price without VAT: | 56,29000 € |
|---|---|
| Unit Price with VAT: | 66,98510 € |

