
1409499 | |
|---|---|
DigiKey Part Number | 1409499-ND |
Manufacturer | |
Manufacturer Product Number | 1409499 |
Description | CIRC CBL 3POS PLUG TO WIRE 16.4' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 16.40' (5.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Phoenix Contact | 2nd Connector Type Wire Leads |
Packaging Bulk | Length 16.40' (5.00m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug | Cable Type Round |
1st Connector Gender Female Sockets | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Number of Positions 3 | Color Yellow |
1st Connector Number of Positions Loaded All | Shielding Shielded |
1st Connector Shell Size - Insert M12 | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
1st Connector Orientation A | Usage Industrial Environments |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,23000 € | 24,23 € |
| Unit Price without VAT: | 24,23000 € |
|---|---|
| Unit Price with VAT: | 28,83370 € |

