


1409204 | |
|---|---|
DigiKey Part Number | 1409204-ND |
Manufacturer | |
Manufacturer Product Number | 1409204 |
Description | CONN Y-ADPT 5P-5/5P M-F/F INLINE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Distributor Y-Shaped 5/5 (2) Male Pins/Female Sockets (2) Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1409204 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Phoenix Contact | Fastening Type Push-Twist |
Series | Housing Material Thermoplastic Polyurethane (TPU) |
Packaging Bulk | Housing Color Green |
Part Status Active | Features Coupling Nut, Pos 2 and 4 Bridges |
Connector Style Distributor Y-Shaped | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Convert From (Adapter End) Male Pins | Shielding Unshielded |
Convert To (Adapter End) Female Sockets (2) | Current Rating (Amps) 4A |
Shell Size - Insert (Convert From) M12 | Voltage Rating 60V |
Shell Size - Insert (Convert To) M12 | Orientation (Convert From) A |
Number of Positions (Convert From) 5 | Orientation (Convert To) A |
Number of Positions (Convert To) 5 (2) | Material Flammability Rating UL94 HB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,21000 € | 26,21 € |
| Unit Price without VAT: | 26,21000 € |
|---|---|
| Unit Price with VAT: | 31,18990 € |

