
1409004 | |
|---|---|
DigiKey Part Number | 1409004-ND |
Manufacturer | |
Manufacturer Product Number | 1409004 |
Description | CABLE MOD 4P4C R/A PLG-PLG 16.4' |
Customer Reference | |
Detailed Description | Modular Cable Plug, Angled Right, 90° to Plug, Angled Right, 90° 4p4c (RJ9, RJ10, RJ22) 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Cable Type | Round Cable | |
Connector Type | Plug, Angled Right, 90° to Plug, Angled Right, 90° | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 4p4c (RJ9, RJ10, RJ22) | |
Length | 16.40' (5.00m) | |
Shielding | Shielded | |
Color | Green | |
Features | - | |
Style | Cat5e |


