
1408968 | |
|---|---|
DigiKey Part Number | 277-17031-ND |
Manufacturer | |
Manufacturer Product Number | 1408968 |
Description | CABLE MOD 8P4C PLUG-PLUG 3.28' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Phoenix Contact | Number of Positions/Contacts 8p4c (RJ45, Ethernet) |
Packaging Bulk | Length 3.28' (1.00m) |
Part Status Obsolete | Shielding Shielded |
Cable Type Round Cable | Color Green |
Connector Type Plug to Plug | Style Cat5e |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1112817 | Phoenix Contact | 0 | 277-1112817-ND | 18,71000 € | MFR Recommended |


