
1408966 | |
|---|---|
DigiKey Part Number | 1408966-ND |
Manufacturer | |
Manufacturer Product Number | 1408966 |
Description | CABLE MOD 8P8C PLUG-PLUG 6.56' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1408966 Models |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Phoenix Contact | Length 6.56' (2.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e, Industrial Environments - IP67 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,30000 € | 91,30 € |
| Unit Price without VAT: | 91,30000 € |
|---|---|
| Unit Price with VAT: | 108,64700 € |



