
1408961 | |
|---|---|
DigiKey Part Number | 1408961-ND |
Manufacturer | |
Manufacturer Product Number | 1408961 |
Description | CABLE MOD 8P8C PLUG-PLUG 3.28' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1408961 Models |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Phoenix Contact | Length 3.28' (1.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e, Industrial Environments - IP67 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1408965 | Phoenix Contact | 0 | 1408965-ND | 95,58000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,22000 € | 72,22 € |
| Unit Price without VAT: | 72,22000 € |
|---|---|
| Unit Price with VAT: | 85,94180 € |


