
1408956 | |
|---|---|
DigiKey Part Number | 1408956-ND |
Manufacturer | |
Manufacturer Product Number | 1408956 |
Description | CABLE MOD 8P8C PLUG-PLUG 6.56' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1408956 Models |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Phoenix Contact | Length 6.56' (2.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Circular Push Pull Coupling, Latch Locks |
Connector Type Plug to Plug | Style Cat5e, Industrial Environments - IP67 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,57000 € | 51,57 € |
| Unit Price without VAT: | 51,57000 € |
|---|---|
| Unit Price with VAT: | 61,36830 € |

