
1408946 | |
|---|---|
DigiKey Part Number | 1408946-ND |
Manufacturer | |
Manufacturer Product Number | 1408946 |
Description | CABLE MOD 8P4C PLUG-PLUG 16.4' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1408946 Models |
Category | Number of Positions/Contacts 8p4c (RJ45, Ethernet) |
Manufacturer Phoenix Contact | Length 16.40' (5.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e, Industrial Environments - IP67 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1408943 | Phoenix Contact | 0 | 1408943-ND | 105,18000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,79000 € | 99,79 € |
| Unit Price without VAT: | 99,79000 € |
|---|---|
| Unit Price with VAT: | 118,75010 € |


