
1408871 | |
|---|---|
DigiKey Part Number | 1408871-ND |
Manufacturer | |
Manufacturer Product Number | 1408871 |
Description | FOC-PN-B-1000/M12-C/M12-C/1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic M12 To M12 3.3' (1.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | M12 | |
2nd Connector | M12 | |
Cable Diameter | - | |
Cable Type | - | |
Features | IP65, IP67 | |
Fiber Type | - | |
Length - Overall | 3.3' (1.0m) | |
Type | POF | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | Green | |
Color - Connectors | Black | |
Insertion Loss | - | |
Jacket (Insulation) Material | Polyurethane (PU) | |
Return Loss | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 223,14000 € | 223,14 € |
| Unit Price without VAT: | 223,14000 € |
|---|---|
| Unit Price with VAT: | 265,53660 € |

