
1408868 | |
|---|---|
DigiKey Part Number | 1408868-ND |
Manufacturer | |
Manufacturer Product Number | 1408868 |
Description | FIBER OPTIC CBL LC-M12 DUPLEX |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To M12 50/125 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | LC Duplex | |
2nd Connector | M12 | |
Cable Diameter | - | |
Cable Type | - | |
Features | IP65, IP67 | |
Fiber Type | 50/125 | |
Length - Overall | - | |
Type | Multimode, Duplex, GOF | |
Ratings | - | |
Bend Radius | - | |
Color - Connectors | Black | |
Insertion Loss | - | |
Jacket (Insulation) Material | - | |
Return Loss | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,65000 € | 150,65 € |
| Unit Price without VAT: | 150,65000 € |
|---|---|
| Unit Price with VAT: | 179,27350 € |

