
1408865 | |
|---|---|
DigiKey Part Number | 1408865-ND |
Manufacturer | |
Manufacturer Product Number | 1408865 |
Description | FOC-PN-B-1000/M12-C/SCRJ/1 |
Customer Reference | |
Detailed Description | Cable Fiber Optic M12 To SCRJ Duplex 3.3' (1.0m) |
Datasheet | Datasheet |
Category | Features IP65, IP67 |
Manufacturer Phoenix Contact | Length - Overall 3.3' (1.0m) |
Packaging Bulk | Type POF |
Part Status Obsolete | Color - Cable Green |
1st Connector M12 | Color - Connectors Black, Blue |
2nd Connector SCRJ Duplex |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1416648 | Phoenix Contact | 0 | 1416648-ND | 320,27000 € | Similar |


