
1408818 | |
|---|---|
DigiKey Part Number | 1408818-ND |
Manufacturer | |
Manufacturer Product Number | 1408818 |
Description | CONN BASE SIDE ENTRY SZB16 |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry B16 IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | B16 | |
Lock Location | Screw Locks on Hood | |
Thread Size | - | |
Size / Dimension | 4.941" L x 2.244" W x 2.835" H (125.50mm x 57.00mm x 72.00mm) | |
Housing Color | - | |
Features | Salt Water Resistant | |
Ingress Protection | IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C |















