
1408721 | |
|---|---|
DigiKey Part Number | 277-1408721-ND |
Manufacturer | |
Manufacturer Product Number | 1408721 |
Description | CIRC CBL 5POS PLUG TO PLUG 9.84' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 9.84' (3.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 5 |
Manufacturer Phoenix Contact | 2nd Connector Number of Positions Loaded All |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 9.84' (3.00m) |
1st Connector Type Plug | Assembly Configuration Standard |
1st Connector Gender Female Sockets | Cable Type Round |
1st Connector Number of Positions 5 | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Number of Positions Loaded All | Color Gray |
1st Connector Mounting Type Free Hanging (In-Line) | Shielding Unshielded |
2nd Connector Type Plug | Ingress Protection IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
2nd Connector Gender Female Sockets | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,99000 € | 63,99 € |
| Unit Price without VAT: | 63,99000 € |
|---|---|
| Unit Price with VAT: | 76,14810 € |

