
1408596 | |
|---|---|
DigiKey Part Number | 1408596-ND |
Manufacturer | |
Manufacturer Product Number | 1408596 |
Description | CIRC CBL 4POS RCPT RA TO WIRE |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded Configurable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
1st Connector Type | Receptacle, Right Angle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 4 (Data) | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | D | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | Configurable | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Configurable | |
Color | Green | |
Shielding | Shielded | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Usage | Cat5, Industrial Environments |

