
1408593 | |
|---|---|
DigiKey Part Number | 1408593-ND |
Manufacturer | |
Manufacturer Product Number | 1408593 |
Description | CIRC CBL 4POS RCPT RA TO RCPT |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded Configurable |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 4 (Data) |
Manufacturer Phoenix Contact | 2nd Connector Number of Positions Loaded All |
Packaging Bulk | 2nd Connector Shell Size - Insert M12 |
Part Status Obsolete | 2nd Connector Orientation D |
1st Connector Type Receptacle, Right Angle | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Gender Male Pins | Length Configurable |
1st Connector Number of Positions 4 (Data) | Assembly Configuration Standard |
1st Connector Number of Positions Loaded All | Cable Type Round |
1st Connector Shell Size - Insert M12 | Cable Material Configurable |
1st Connector Orientation D | Color Green |
1st Connector Mounting Type Free Hanging (In-Line) | Shielding Shielded |
2nd Connector Type Receptacle | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
2nd Connector Gender Male Pins | Usage Cat5, Industrial Environments |

