Image for 1408433 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1408433

DigiKey Part Number
1408433-ND
Manufacturer
Manufacturer Product Number
1408433
Description
CORD IEC62196-3 - CBL 19.69' BLK
Customer Reference
Detailed Description
19.69' (6.00m) Power Cord Adapter Black IEC 62196-3 (Type 2) To Cable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
1 AWG, 4 AWG, 18 AWG
Manufacturer
Phoenix Contact
Shielding
Unshielded
Series
Length
19.69' (6.00m)
Packaging
Bulk
Color
Black
Part Status
Obsolete
Voltage Rating
30VAC, 1000VDC
Style
Male Plug to Leads
Current Rating (Amps)
2A, 125A
1st Connector
IEC 62196-3 (Type 2)
Operating Temperature
-30°C ~ 50°C
2nd Connector
Cable
Features
Electric Vehicles Charging (EV Charger)
Number of Conductors
3 Power, 2 Signal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable