
1408368 | |
|---|---|
DigiKey Part Number | 1408368-ND |
Manufacturer | |
Manufacturer Product Number | 1408368 |
Description | CONN BASE SIDE ENTRY |
Customer Reference | |
Detailed Description | Base - Panel Mount 90° Connector Side Entry IP65/IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Base - Panel Mount 90° | |
Style | Side Entry | |
Size | - | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | - | |
Size / Dimension | - | |
Housing Color | - | |
Features | - | |
Ingress Protection | IP65/IP66 - Dust Tight, Water Resistant | |
Housing Material | Polycarbonate (PC) | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 100°C |


