
1408357 | |
|---|---|
DigiKey Part Number | 1408357-ND |
Manufacturer | |
Manufacturer Product Number | 1408357 |
Description | CBL ASSY CIRC 4P F TO RJ45 1.64' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Female to RJ45, 8p4c 1.64' (500.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1408357 Models |
Category | Length 1.64' (500.0mm) |
Manufacturer Phoenix Contact | Cable Type Round |
Packaging Bulk | Color Blue |
Part Status Active | Shielding Shielded |
Connector Type Circular 04 pos Female to RJ45, 8p4c | Usage Cat5e, Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,71000 € | 56,71 € |
| Unit Price without VAT: | 56,71000 € |
|---|---|
| Unit Price with VAT: | 67,48490 € |

