
1408235 | |
|---|---|
DigiKey Part Number | 1408235-ND |
Manufacturer | |
Manufacturer Product Number | 1408235 |
Description | TERM BLOCK PLUG 5POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Plug, Male Pins 180° Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1408235 Models |
Category | Termination Style Screwless - Push-In Spring |
Manufacturer Phoenix Contact | Mounting Type Panel Mount |
Packaging Bulk | Current - IEC 16A |
Part Status Active | Voltage - IEC 24 V |
Type Plug, Male Pins | Current - UL 16 A |
Number of Positions 5 | Voltage - UL 24 V |
Positions Per Level 5 | Wire Gauge or Range - AWG 14 AWG |
Number of Levels 1 | Wire Gauge or Range - mm² 0.75-2.5mm² |
Plug Wire Entry 180° | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,87000 € | 39,87 € |
| Unit Price without VAT: | 39,87000 € |
|---|---|
| Unit Price with VAT: | 47,44530 € |

