
1408208 | |
|---|---|
DigiKey Part Number | 277-1408208-ND |
Manufacturer | |
Manufacturer Product Number | 1408208 |
Description | CIRC CBL 4POS PLUG TO WIRE 32.8' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 32.8' (10.00m) |
Datasheet | Datasheet |
Category | 1st Connector Shell Size - Insert M12 |
Manufacturer Phoenix Contact | 1st Connector Mounting Type Panel Mount |
Packaging Bulk | 2nd Connector Type Wire Leads |
Part Status Active | Length 32.8' (10.00m) |
1st Connector Type Plug | Assembly Configuration Standard |
1st Connector Gender Female Sockets | Cable Type Individual |
1st Connector Number of Positions 4 | Color Multiple |
1st Connector Number of Positions Loaded All | Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,47000 € | 12,47 € |
| Unit Price without VAT: | 12,47000 € |
|---|---|
| Unit Price with VAT: | 14,83930 € |

