
1408170 | |
|---|---|
DigiKey Part Number | 1408170-ND |
Manufacturer | |
Manufacturer Product Number | 1408170 |
Description | INFRASTRUCTURE SOCKET OUTLET FOR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets Panel Mount, Flange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Receptacle, Female Sockets | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Number of Positions | 7 | |
Mounting Type | Panel Mount, Flange | |
Termination | Screw | |
Features | - | |
Panel Cutout Dimensions | Square - 75.00mm x 75.00mm | |
Panel Thickness | 2.039" (51.80mm) | |
Material Flammability Rating | - | |
Ingress Protection | IP55 | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,86000 € | 132,86 € |
| 10 | 112,94700 € | 1.129,47 € |
| 25 | 105,88320 € | 2.647,08 € |
| 50 | 100,83700 € | 5.041,85 € |
| Unit Price without VAT: | 132,86000 € |
|---|---|
| Unit Price with VAT: | 158,10340 € |

