
1408093 | |
|---|---|
DigiKey Part Number | 1408093-ND |
Manufacturer | |
Manufacturer Product Number | 1408093 |
Description | CONN FIBER SCRJ PLUG DUPLEX |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Plug Connector SCRJ Duplex Silver |
Datasheet | Datasheet |
Category | Mode POF |
Manufacturer Phoenix Contact | Cable Diameter 10.0mm |
Packaging Bulk | Mounting Type Free Hanging (In-Line), 45° Angle |
Part Status Active | Fastening Type Push-Pull |
Connector Style SCRJ | Housing Color Silver |
Connector Type Plug | Housing Material Zinc Die Cast |
Simplex/Duplex Duplex |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 533,62000 € | 533,62 € |
| Unit Price without VAT: | 533,62000 € |
|---|---|
| Unit Price with VAT: | 635,00780 € |

