
1408056 | |
|---|---|
DigiKey Part Number | 1408056-ND |
Manufacturer | |
Manufacturer Product Number | 1408056 |
Description | CUC-V14-C1ZNI-B/SJFG:10 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position IDC |
Datasheet | Datasheet |
Category | Cable Type Round Cable, Solid or Stranded Wires |
Manufacturer Phoenix Contact | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Termination IDC |
Connector Type Plug | Housing Material Zinc Die Cast |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 838,53000 € | 838,53 € |
| Unit Price without VAT: | 838,53000 € |
|---|---|
| Unit Price with VAT: | 997,85070 € |

