
1408049 | |
|---|---|
DigiKey Part Number | 1408049-ND |
Manufacturer | |
Manufacturer Product Number | 1408049 |
Description | CONN FIBER SCRJ PLUG DUPLEX |
Customer Reference | |
Detailed Description | Fiber Optic Plug Connector SCRJ Duplex Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Style | SCRJ | |
Connector Type | Plug | |
Simplex/Duplex | Duplex | |
Mode | - | |
Fiber Core Diameter | - | |
Fiber Cladding Diameter | - | |
Cable Diameter | 10.0mm | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Push-Pull | |
Housing Color | Silver | |
Boot Color | - | |
Ingress Protection | - | |
Features | - | |
Attenuation - Typ | - | |
Reflection | - | |
Housing Material | Zinc Die Cast | |
Ferrule Material | - | |
Body Material | - | |
Operating Temperature | - | |
Mating Cycles | - |

