
1408030 | |
|---|---|
DigiKey Part Number | 1408030-ND |
Manufacturer | |
Manufacturer Product Number | 1408030 |
Description | CONN FIBER SCRJ PLUG DUPLEX |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Plug Connector SCRJ Duplex Silver |
Datasheet | Datasheet |
Category | Cable Diameter 10.0mm |
Manufacturer Phoenix Contact | Mounting Type Free Hanging (In-Line), 45° Angle |
Packaging Bulk | Fastening Type Push-Pull |
Part Status Active | Housing Color Silver |
Connector Style SCRJ | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Type Plug | Housing Material Zinc Die Cast, Nickel Plated |
Simplex/Duplex Duplex | Operating Temperature -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,19000 € | 93,19 € |
| Unit Price without VAT: | 93,19000 € |
|---|---|
| Unit Price with VAT: | 110,89610 € |

