
1408003 | |
|---|---|
DigiKey Part Number | 1408003-ND |
Manufacturer | |
Manufacturer Product Number | 1408003 |
Description | CORD IEC 62196-3 TO CBL 14.76' |
Customer Reference | |
Detailed Description | 14.76' (4.50m) Power Cord Adapter Black IEC 62196-3 (Type 2) To Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Style | Male Plug to Leads | |
1st Connector | IEC 62196-3 (Type 2) | |
2nd Connector | Cable | |
Number of Conductors | 3 Power, 2 Signal | |
Cord Type | - | |
Wire Gauge | - | |
Shielding | - | |
Length | 14.76' (4.50m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 30VAC, 1000VDC | |
Current Rating (Amps) | 125A, 2A | |
Operating Temperature | -30°C ~ 50°C | |
Features | Electric Vehicles Charging (EV Charger) |

