
1407865 | |
|---|---|
DigiKey Part Number | 1407865-ND |
Manufacturer | |
Manufacturer Product Number | 1407865 |
Description | CIRC CBL 5POS PLUG TO WIRE 3.94' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 3.94' (1.20m) |
Datasheet | Datasheet |
Category | 1st Connector Orientation A |
Manufacturer Phoenix Contact | 1st Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | 2nd Connector Type Wire Leads |
Part Status Active | Length 3.94' (1.20m) |
1st Connector Type Plug | Assembly Configuration Standard |
1st Connector Gender Female Sockets | Cable Type Round |
1st Connector Number of Positions 5 | Cable Material Polyurethane (PUR) |
1st Connector Number of Positions Loaded All | Color Gray |
1st Connector Shell Size - Insert M12 | Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 20,45700 € | 1.022,85 € |
| Unit Price without VAT: | 20,45700 € |
|---|---|
| Unit Price with VAT: | 24,34383 € |

