
1407712 | |
|---|---|
DigiKey Part Number | 277-17027-ND |
Manufacturer | |
Manufacturer Product Number | 1407712 |
Description | HC-EVO-B16PT-BWD-HH-M25-PLRBK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16+Ground Cable and Panel Connector Assembly Side-Hood, Bottom-Base M25 Push In |
Datasheet | Datasheet |
EDA/CAD Models | 1407712 Models |
Category | Number of Positions 16+Ground |
Manufacturer Phoenix Contact | Size B16 |
Series | Thread Size M25 |
Packaging Bulk | Termination Style Push In |
Part Status Active | Contents Cable and Panel Connector Assembly |
Style Side-Hood, Bottom-Base | Includes 5 pcs - 1 Base, 1 Cable Gland, 2 Inserts, 1 Housing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,89000 € | 91,89 € |
| Unit Price without VAT: | 91,89000 € |
|---|---|
| Unit Price with VAT: | 109,34910 € |


