
1407590 | |
|---|---|
DigiKey Part Number | 1407590-ND |
Manufacturer | |
Manufacturer Product Number | 1407590 |
Description | SI-M1A-MT |
Customer Reference | |
Detailed Description | 1 Port Modular Mounting Frame Black |
Datasheet | Datasheet |
Category | Features IP65 |
Manufacturer Phoenix Contact | For Use With/Related Products RJ45 Receptacles |
Packaging Bulk | Length 5.000" (127.00mm) |
Part Status Obsolete | Width 2.598" (66.00mm) |
Type Modular Mounting Frame | Depth 1.693" (43.00mm) |
Number of Ports 1 | Material Polybutylene Terephthalate (PBT) |
Port Direction Straight | Material Flammability Rating UL94 V-0 |
Color Black |

