
1407589 | |
|---|---|
DigiKey Part Number | 1407589-ND |
Manufacturer | |
Manufacturer Product Number | 1407589 |
Description | SI-M1B-ML |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 Port Modular Mounting Frame Clear Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1407589 Models |
Category | Color Clear |
Manufacturer Phoenix Contact | Features Cover |
Packaging Bulk | For Use With/Related Products RJ45 Socket Inserts |
Part Status Active | Length 5.000" (127.00mm) |
Style Surface Mount | Width 5.157" (131.00mm) |
Type Modular Mounting Frame | Depth 1.358" (34.50mm) |
Number of Ports 2 | Material Polybutylene Terephthalate (PBT) |
Port Direction Straight | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,94000 € | 104,94 € |
| Unit Price without VAT: | 104,94000 € |
|---|---|
| Unit Price with VAT: | 124,87860 € |

