
1407566 | |
|---|---|
DigiKey Part Number | 1407566-ND |
Manufacturer | |
Manufacturer Product Number | 1407566 |
Description | CBL ASSY CIRC 4P M TO RJ45 6.56' |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c, Right Angle 6.56' (2.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 1407566 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Circular 04 pos Male to RJ45, 8p4c, Right Angle | |
Length | 6.56' (2.00m) | |
Cable Type | Round | |
Color | Green | |
Shielding | Double Shielded | |
Usage | Cat5e, Industrial Environments |


