
1407561 | |
|---|---|
DigiKey Part Number | 1407561-ND |
Manufacturer | |
Manufacturer Product Number | 1407561 |
Description | CBL ASSY CIRC 4P M TO RJ45 3.28' |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 3.28' (1.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 1407561 Models |
Category | Length 3.28' (1.00m) |
Manufacturer Phoenix Contact | Cable Type Round |
Packaging Bulk | Color Green |
Part Status Obsolete | Shielding Double Shielded |
Connector Type Circular 04 pos Male to RJ45, 8p4c | Usage Cat5e, Industrial Environments |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1407499 | Phoenix Contact | 34 | 277-12912-ND | 43,48000 € | Direct |


