
1407537 | |
|---|---|
DigiKey Part Number | 1407537-ND |
Manufacturer | |
Manufacturer Product Number | 1407537 |
Description | CBL ASSY CIRC 4P F TO RJ45 6.56' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Female to RJ45, 8p4c, Right Angle 6.56' (2.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 1407537 Models |
Category | Length 6.56' (2.00m) |
Manufacturer Phoenix Contact | Cable Type Round |
Packaging Bulk | Color Green |
Part Status Active | Shielding Double Shielded |
Connector Type Circular 04 pos Female to RJ45, 8p4c, Right Angle | Usage Cat5e, Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,15000 € | 43,15 € |
| Unit Price without VAT: | 43,15000 € |
|---|---|
| Unit Price with VAT: | 51,34850 € |

