
1407535 | |
|---|---|
DigiKey Part Number | 1407535-ND |
Manufacturer | |
Manufacturer Product Number | 1407535 |
Description | CBL ASY CIRC 4P F TO RJ45 32.81' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Female to RJ45, 8p4c 32.81' (10.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 1407535 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 04 pos Female to RJ45, 8p4c | |
Length | 32.81' (10.00m) | |
Cable Type | Round | |
Color | Green | |
Shielding | Double Shielded | |
Usage | Cat5e, Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,84000 € | 75,84 € |
| Unit Price without VAT: | 75,84000 € |
|---|---|
| Unit Price with VAT: | 90,24960 € |

